Part Details for FKP2J011001D00HSSD by Wima
Overview of FKP2J011001D00HSSD by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP2J011001D00HSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-FKP2J011001D00HSSD-ND
|
DigiKey | FKP 2 1000 pF 630 VDC 4.5x6x7.2 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
5407 In Stock |
|
$0.2250 / $0.2860 | Buy Now |
DISTI #
1928-FKP2J011001D00HSSD-ND
|
DigiKey | FKP 2 1000 PF 630 VDC 4.5X6X7.2 Min Qty: 12000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1511 | Buy Now |
DISTI #
505-FKP2J011001D00HS
|
Mouser Electronics | Film Capacitors 1000 pF 630 VDC 0.025 RoHS: Compliant | 2750 |
|
$0.1430 / $0.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks | 0 |
|
$0.2690 | Buy Now |
DISTI #
FKP2J011001D00HSSD
|
Avnet Abacus | FKP 2 1000 pF 2.5% 630 VDC 4.5x6x7.2 RM5 bulk - standard (Alt: FKP2J011001D00HSSD) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FKP2J011001D00HSSD
FKP2J011001D00HSSD CAD Models
FKP2J011001D00HSSD Part Data Attributes
|
FKP2J011001D00HSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2J011001D00HSSD
Wima
Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.001uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for FKP2J011001D00HSSD
This table gives cross-reference parts and alternative options found for FKP2J011001D00HSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2J011001D00HSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F411JH102R630P | Film Capacitor, | KEMET Corporation | FKP2J011001D00HSSD vs F411JH102R630P |
F411JH102R630Q | Film Capacitor, | KEMET Corporation | FKP2J011001D00HSSD vs F411JH102R630Q |
FKP2J011001D00HI00 | Film Capacitor, | Wima | FKP2J011001D00HSSD vs FKP2J011001D00HI00 |
FKP2J011001D00HA00 | Film Capacitor, | Wima | FKP2J011001D00HSSD vs FKP2J011001D00HA00 |
FKP2J011001D00HC00 | Film Capacitor, | Wima | FKP2J011001D00HSSD vs FKP2J011001D00HC00 |
PFR5102H630J11L4BULK | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.001uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | FKP2J011001D00HSSD vs PFR5102H630J11L4BULK |
FKP2J011001D00HN00 | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2J011001D00HSSD vs FKP2J011001D00HN00 |
FKP2J011001D00HF00 | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2J011001D00HSSD vs FKP2J011001D00HF00 |
PFR5102H630J11L16.5LR18 | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.001uF, 2818, | KEMET Corporation | FKP2J011001D00HSSD vs PFR5102H630J11L16.5LR18 |
PFR5102H630J11L16.5TA16 | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.001uF, 2818, | KEMET Corporation | FKP2J011001D00HSSD vs PFR5102H630J11L16.5TA16 |