Datasheets
FKP2J011501D00JSSD by: Wima

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT

Part Details for FKP2J011501D00JSSD by Wima

Overview of FKP2J011501D00JSSD by Wima

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Healthcare Energy and Power Systems Medical Imaging Renewable Energy Entertainment and Gaming Automotive

Price & Stock for FKP2J011501D00JSSD

Part # Distributor Description Stock Price Buy
DISTI # 4499-FKP2J011501D00JSSD-ND
DigiKey FKP 2 1500 pF 630 VDC 4.5x6x7.2 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT 171
In Stock
  • 10 $0.2420
  • 100 $0.2230
  • 200 $0.2110
  • 500 $0.1980
$0.1980 / $0.2420 Buy Now
DISTI # 1928-FKP2J011501D00JSSD-ND
DigiKey FKP 2 1500 PF 630 VDC 4.5X6X7.2 Min Qty: 12000 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 12,000 $0.1253
$0.1253 Buy Now
DISTI # 505-FKP2J011501DJSSD
Mouser Electronics Film Capacitors 1500pF 630 Volts 5% CAPACITOR RoHS: Compliant 9119
  • 1 $0.5300
  • 10 $0.3550
  • 100 $0.2340
  • 500 $0.1830
  • 1,000 $0.1550
  • 2,500 $0.1460
  • 12,000 $0.1310
  • 30,000 $0.1260
  • 54,000 $0.1220
$0.1220 / $0.5300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks 0
  • 6,000 $0.2230
$0.2230 Buy Now
DISTI # FKP2J011501D00JSSD
Avnet Abacus FKP 2 1500 pF 5% 630 VDC 4.5x6x7.2 RM5 bulk - standard (Alt: FKP2J011501D00JSSD) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 42D8264
Bürklin Elektronik FKP film capacitor, 1.5 nF, ±5 %, 630 V (DC), PP, 5 mm, FKP2J011501D00JSSD Min Qty: 1 158
  • 1 $0.5672
  • 10 $0.3531
  • 50 $0.2483
  • 250 $0.2076
  • 1,000 $0.1776
$0.1776 / $0.5672 Buy Now

Part Details for FKP2J011501D00JSSD

FKP2J011501D00JSSD CAD Models

FKP2J011501D00JSSD Part Data Attributes

FKP2J011501D00JSSD Wima
Buy Now Datasheet
Compare Parts:
FKP2J011501D00JSSD Wima Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WIMA GMBH & CO KG
Package Description RADIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00
Samacsys Manufacturer WIMA
Capacitance 0.0015 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 6 mm
JESD-609 Code e3
Length 7.2 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 5%
Rated (AC) Voltage (URac) 250 V
Rated (DC) Voltage (URdc) 630 V
Surface Mount NO
Terminal Finish TIN
Terminal Pitch 5 mm
Terminal Shape WIRE
Width 4.5 mm

Alternate Parts for FKP2J011501D00JSSD

This table gives cross-reference parts and alternative options found for FKP2J011501D00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2J011501D00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FKP2J011501D00JC00 Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED Wima FKP2J011501D00JSSD vs FKP2J011501D00JC00
FKP2J011501D00JN00 Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED Wima FKP2J011501D00JSSD vs FKP2J011501D00JN00
FKP2J011501D00JF00 Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED Wima FKP2J011501D00JSSD vs FKP2J011501D00JF00

FKP2J011501D00JSSD Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FKP2J011501D00JSSD by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FKP2J011501D00JSSD by Wima

  • Please alert me when FKP2J011501D00JSSD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FKP2J011501D00JSSD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FKP2J011501D00JSSD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FKP2J011501D00JSSD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FKP2J011501D00JSSD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FKP2J011501D00JSSD by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: