There are no models available for this part yet.
Overview of FKP2J012201G00HSSD by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for FKP2J012201G00HSSD by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-FKP2J012201G00HSSD-ND
|
DigiKey | FKP 2 2200 PF 630 VDC 5.5X7X7.2 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
7136 In Stock |
|
$0.1607 / $0.6800 | Buy Now | |
DISTI #
505-FKP2J012201G00HS
|
Mouser Electronics | Film Capacitors 2200 pF 630 VDC 0.025 RoHS: Compliant | 8194 |
|
$0.1520 / $0.6800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks | 0 |
|
$0.2860 | Buy Now | ||
DISTI #
FKP2J012201G00HSSD
|
Avnet Abacus | FKP 2 2200 pF 2.5% 630 VDC 5.5x7x7.2 RM5 bulk - standard (Alt: FKP2J012201G00HSSD) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for FKP2J012201G00HSSD by Wima
Part Data Attributes for FKP2J012201G00HSSD by Wima
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
, 2822
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Samacsys Manufacturer
|
WIMA
|
Capacitance
|
0.0022 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
7 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
2.5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
2.5%
|
Rated (AC) Voltage (URac)
|
250 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
5.5 mm
|
Alternate Parts for FKP2J012201G00HSSD
This table gives cross-reference parts and alternative options found for FKP2J012201G00HSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2J012201G00HSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP2J012201G00HC00 | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2J012201G00HSSD vs FKP2J012201G00HC00 |
F411JK222R630C | Film Capacitor, | KEMET Corporation | FKP2J012201G00HSSD vs F411JK222R630C |
PFR5222H630J12L4BULK | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.0022uF, Through Hole Mount, 2822, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | FKP2J012201G00HSSD vs PFR5222H630J12L4BULK |
F411JK222R630Q | Film Capacitor, | KEMET Corporation | FKP2J012201G00HSSD vs F411JK222R630Q |
FKP2J012201G00HN00 | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2J012201G00HSSD vs FKP2J012201G00HN00 |
FKP2J012201G00HI00 | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2J012201G00HSSD vs FKP2J012201G00HI00 |
PFR5222H630J12L16.5TR18 | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.0022uF, 2822, | KEMET Corporation | FKP2J012201G00HSSD vs PFR5222H630J12L16.5TR18 |
F411JK222R630P | Film Capacitor, | KEMET Corporation | FKP2J012201G00HSSD vs F411JK222R630P |
PFR5222H630J12L16.5TA16 | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.0022uF, 2822, | KEMET Corporation | FKP2J012201G00HSSD vs PFR5222H630J12L16.5TA16 |
FKP2J012201G00HF00 | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2J012201G00HSSD vs FKP2J012201G00HF00 |