FKP2O100331D00JSSD
Wima
Description: Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.000033uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT

Overview of FKP2O100331D00JSSD by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Healthcare Energy and Power Systems Medical Imaging Renewable Energy Entertainment and Gaming Automotive

Price & Stock for FKP2O100331D00JSSD by Wima

Part # Manufacturer Description Stock Price Buy
DISTI # 74M1157
Newark Film Capacitor, Fkp2 Series, 33 Pf, 5%, Pp (Polypropylene), 1 Kv Rohs Compliant: Yes |Wima FKP2O100331D00JSSD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 7261
  • 10 $0.4400
  • 25 $0.3900
  • 50 $0.3390
  • 100 $0.2890
  • 500 $0.2270
$0.2270 / $0.4400 Buy Now
DISTI # 4499-FKP2O100331D00JSSD-ND
DigiKey FKP 2 33 pF 1000 VDC 4.5x6x7.2 P Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT 4957
In Stock
  • 10 $0.2890
  • 100 $0.2530
  • 200 $0.2370
  • 500 $0.2230
$0.2230 / $0.2890 Buy Now
DISTI # 1928-FKP2O100331D00JSSD-ND
DigiKey FKP 2 33 PF 1000 VDC 4.5X6X7.2 P Min Qty: 12000 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 12,000 $0.1492
$0.1492 Buy Now
DISTI # 505-FKP233/1000/5
Mouser Electronics Film Capacitors 1000V 33pF 5% PCM5 RoHS: Compliant 2430
  • 1 $0.6300
  • 10 $0.4230
  • 100 $0.2780
  • 500 $0.2180
  • 1,000 $0.1850
  • 2,500 $0.1740
  • 12,000 $0.1510
  • 30,000 $0.1460
  • 54,000 $0.1410
$0.1410 / $0.6300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks 0
  • 6,000 $0.2660
$0.2660 Buy Now
DISTI # FKP2O100331D00JSSD
Avnet Abacus FKP 2 33 pF 5% 1000 VDC 4.5x6x7.2 RM 5 bulk pin 6-2 standard (Alt: FKP2O100331D00JSSD) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for FKP2O100331D00JSSD by Wima
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FKP2O100331D00JSSD by Wima

FKP2O100331D00JSSD
Wima
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00
Samacsys Manufacturer
WIMA
Capacitance
0.000033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
6 mm
JESD-609 Code
e3
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
250 V
Rated (DC) Voltage (URdc)
1000 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
4.5 mm
Want to compare parts?
  1. FKP2O100331D00JSSD
    Wima
    Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.000033uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for FKP2O100331D00JSSD

This table gives cross-reference parts and alternative options found for FKP2O100331D00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2O100331D00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FKP2O100331D00JF00 Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.000033uF, Through Hole Mount, RADIAL LEADED Wima FKP2O100331D00JSSD vs FKP2O100331D00JF00
FKP2O100331D00JI00 Film Capacitor, Wima FKP2O100331D00JSSD vs FKP2O100331D00JI00
FKP2O100331D00JN00 Film Capacitor, Wima FKP2O100331D00JSSD vs FKP2O100331D00JN00
FKP2O100331D00JO00 Film Capacitor, Wima FKP2O100331D00JSSD vs FKP2O100331D00JO00

Related Parts for FKP2O100331D00JSSD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FKP2O100331D00JSSD by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FKP2O100331D00JSSD by Wima

Select Manufacturer
Which Manufacturer of FKP2O100331D00JSSD would you like to use for your alert(s)?
  • Please alert me when FKP2O100331D00JSSD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FKP2O100331D00JSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FKP2O100331D00JSSD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FKP2O100331D00JSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FKP2O100331D00JSSD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FKP2O100331D00JSSD by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: