-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.000068uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1290-ND
|
DigiKey | CAP FILM 68PF 10% 1KVDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
11418 In Stock |
|
$0.1278 / $0.5400 | Buy Now |
DISTI #
505-FKP2O100681D00KS
|
Mouser Electronics | Film Capacitors 68 pF 1000 VDC 10% RoHS: Compliant | 0 |
|
$0.1210 / $0.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks | 0 |
|
$0.2280 | Buy Now |
DISTI #
FKP2O100681D00KSSD
|
Avnet Abacus | FKP 2 68 pF 1000 VDC 4.5x6x7.2 PCM 5 (Alt: FKP2O100681D00KSSD) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FKP2O100681D00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2O100681D00KSSD
Wima
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.000068uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.000068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
This table gives cross-reference parts and alternative options found for FKP2O100681D00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2O100681D00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP2O100681D00KC00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.000068uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2O100681D00KSSD vs FKP2O100681D00KC00 |
FKP2O100681D00KF00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.000068uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2O100681D00KSSD vs FKP2O100681D00KF00 |
FKP2O100681D00KO00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.000068uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2O100681D00KSSD vs FKP2O100681D00KO00 |
FKP2O100681D00KA00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.000068uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2O100681D00KSSD vs FKP2O100681D00KA00 |