Part Details for FKP2O104701G00JSSD by Wima
Overview of FKP2O104701G00JSSD by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP2O104701G00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M1160
|
Newark | Film Capacitor 470Pf 1Kv Radial 5%, Dielectric Type:Film/Foil Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:470Pf, Capacitance Tolerance:± 5%, Voltage(Ac):250V, Voltage(Dc):1Kv, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Wima FKP2O104701G00JSSD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 9965 |
|
$0.2000 / $0.3090 | Buy Now |
DISTI #
1928-1295-ND
|
DigiKey | CAP FILM 470PF 5% 1KVDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6992 In Stock |
|
$0.1317 / $0.5600 | Buy Now |
DISTI #
505-FKP2470/1000/5
|
Mouser Electronics | Film Capacitors 1KV 470pF 5% TOL PCM 5 RoHS: Compliant | 8614 |
|
$0.1310 / $0.5600 | Buy Now |
|
Future Electronics | FKP2O104701G00JSSD RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.2400 / $0.2500 | Buy Now |
DISTI #
FKP2O104701G00JSSD
|
Avnet Abacus | General Purpose Film Capacitor, Film / Foil PP, Radial Box - 2 Pin, 470 pF, � 5%, 250 V, 1 kV (Alt: FKP2O104701G00JSSD) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FKP2O104701G00JSSD
FKP2O104701G00JSSD CAD Models
FKP2O104701G00JSSD Part Data Attributes
|
FKP2O104701G00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2O104701G00JSSD
Wima
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, 2822, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2822 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.00047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for FKP2O104701G00JSSD
This table gives cross-reference parts and alternative options found for FKP2O104701G00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2O104701G00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP2O104701G00JN00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2O104701G00JSSD vs FKP2O104701G00JN00 |
FKP2O104701G00JA00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2O104701G00JSSD vs FKP2O104701G00JA00 |
PFR5471J1000J12L16.5LR18 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00047uF, 2822, | KEMET Corporation | FKP2O104701G00JSSD vs PFR5471J1000J12L16.5LR18 |
FKP2O104701G00JC00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2O104701G00JSSD vs FKP2O104701G00JC00 |
PFR5471J1000J12L16.5TA16 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00047uF, 2822, | KEMET Corporation | FKP2O104701G00JSSD vs PFR5471J1000J12L16.5TA16 |
F411JK471J1K0L | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00047uF, Through Hole Mount, 2822, RADIAL LEADED | KEMET Corporation | FKP2O104701G00JSSD vs F411JK471J1K0L |
FKP2O104701G00JI00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2O104701G00JSSD vs FKP2O104701G00JI00 |
PFR5471J1000J12L4BULK | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00047uF, Through Hole Mount, 2822, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | FKP2O104701G00JSSD vs PFR5471J1000J12L4BULK |
F411JK471J1K0P | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00047uF, Through Hole Mount, 2822, RADIAL LEADED | KEMET Corporation | FKP2O104701G00JSSD vs F411JK471J1K0P |
FKP2O104701G00JO00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2O104701G00JSSD vs FKP2O104701G00JO00 |