Part Details for FKP2O111001I00JO00 by Wima
Overview of FKP2O111001I00JO00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for FKP2O111001I00JO00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP2O111001I00JO00TB-ND
|
DigiKey | FKP 2 1000 PF 1000 VDC 6.5X8X7.2 Min Qty: 6400 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1747 | Buy Now |
DISTI #
505-FKP2O111001I00JO
|
Mouser Electronics | Film Capacitors 1000 pF 1000 VDC 5% RoHS: Compliant | 0 |
|
$0.1510 / $0.1860 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks Container: Roll | 0Roll |
|
$1.1400 | Buy Now |
DISTI #
FKP2-1N/1000-R
|
TME | Capacitor: polypropylene, 1nF, 6.5x8x7.2mm, THT, ±5%, 5mm, 1kVDC Min Qty: 6400 | 0 |
|
$0.1490 | RFQ |
Part Details for FKP2O111001I00JO00
FKP2O111001I00JO00 CAD Models
FKP2O111001I00JO00 Part Data Attributes
|
FKP2O111001I00JO00
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2O111001I00JO00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | ROLL | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6.5 mm |
Alternate Parts for FKP2O111001I00JO00
This table gives cross-reference parts and alternative options found for FKP2O111001I00JO00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2O111001I00JO00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP2O111001I00JF00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2O111001I00JO00 vs FKP2O111001I00JF00 |
FKP2O111001I00JI00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2O111001I00JO00 vs FKP2O111001I00JI00 |
PFR5102J1000J13L16.5LR18 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.001uF, 2826, | KEMET Corporation | FKP2O111001I00JO00 vs PFR5102J1000J13L16.5LR18 |
F411JR102J1K0C | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.001uF, Through Hole Mount, 2826, RADIAL LEADED | KEMET Corporation | FKP2O111001I00JO00 vs F411JR102J1K0C |
PFR5102J1000J13L16.5TA16 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.001uF, 2826, | KEMET Corporation | FKP2O111001I00JO00 vs PFR5102J1000J13L16.5TA16 |
PFR5102J1000J13L16.5TR18 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.001uF, 2826, | KEMET Corporation | FKP2O111001I00JO00 vs PFR5102J1000J13L16.5TR18 |
F411JR102J1K0P | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.001uF, Through Hole Mount, 2826, RADIAL LEADED | KEMET Corporation | FKP2O111001I00JO00 vs F411JR102J1K0P |
F411JR102J1K0Q | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.001uF, Through Hole Mount, 2826, RADIAL LEADED | KEMET Corporation | FKP2O111001I00JO00 vs F411JR102J1K0Q |
FKP2O111001I00JN00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2O111001I00JO00 vs FKP2O111001I00JN00 |
FKP2O111001I00JC00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2O111001I00JO00 vs FKP2O111001I00JC00 |