Part Details for FKP3G012203A00KSSD by Wima
Overview of FKP3G012203A00KSSD by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP3G012203A00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-FKP3G012203A00KSSD-ND
|
DigiKey | FKP 3 2200 pF 400 VDC 10% Standa Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
1500 In Stock |
|
$0.1490 / $0.1940 | Buy Now |