Part Details for FKP3O111002C00KSSD by Wima
Overview of FKP3O111002C00KSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP3O111002C00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP3O111002C00KSSD-ND
|
DigiKey | FKP 3 1000 PF 1000 VDC 4X9X10 PC Min Qty: 8000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1681 | Buy Now |
DISTI #
505-FKP31000/1KV/10
|
Mouser Electronics | Film Capacitors 1000pF 1000V 10% PCM7.5 RoHS: Compliant | 0 |
|
$0.1560 / $0.1680 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks | 0 |
|
$0.2940 | Buy Now |
DISTI #
FKP3O111002C00KSSD
|
Avnet Abacus | FKP 3 1000 pF 10% 1000 VDC 4x9x10 RM7.5 bulk - standard (Alt: FKP3O111002C00KSSD) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FKP3O111002C00KSSD
FKP3O111002C00KSSD CAD Models
FKP3O111002C00KSSD Part Data Attributes
|
FKP3O111002C00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP3O111002C00KSSD
Wima
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.001uF, Through Hole Mount, 3916, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 3916 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Coefficient | -200ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for FKP3O111002C00KSSD
This table gives cross-reference parts and alternative options found for FKP3O111002C00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP3O111002C00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP3O111002C00KI00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3O111002C00KSSD vs FKP3O111002C00KI00 |
FKP3O111002C00KASD | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP3O111002C00KSSD vs FKP3O111002C00KASD |
FKP3O111002C00KH00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3O111002C00KSSD vs FKP3O111002C00KH00 |
FKP3O111002C00KJ00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3O111002C00KSSD vs FKP3O111002C00KJ00 |
FKP3O111002C00KB00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3O111002C00KSSD vs FKP3O111002C00KB00 |
FKP3O111002C00KC00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3O111002C00KSSD vs FKP3O111002C00KC00 |
FKP3O111002C00KA00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3O111002C00KSSD vs FKP3O111002C00KA00 |
FKP3O111002C00KF00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3O111002C00KSSD vs FKP3O111002C00KF00 |