Part Details for FKP4G034706G00MSSD by Wima
Overview of FKP4G034706G00MSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Renewable Energy
Automotive
Price & Stock for FKP4G034706G00MSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-FKP4G034706G00MSSD-ND
|
DigiKey | FKP 4 0.47 UF 400 VDC 17X29X31.5 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$2.1780 / $2.8700 | Buy Now |
DISTI #
1928-FKP4G034706G00MSSD-ND
|
DigiKey | FKP 4 0.47 F 400 VDC 17X29X31.5 Min Qty: 792 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4553 | Buy Now |
DISTI #
505-FKP4G034706G0MSS
|
Mouser Electronics | Film Capacitors FKP 4 0.47 uF 400 VDC 17x29x31.5 PCM 27.5 RoHS: Compliant | 0 |
|
$1.3400 / $1.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 198 Package Multiple: 198 Lead time: 17 Weeks | 0 |
|
$4.1500 | Buy Now |
Part Details for FKP4G034706G00MSSD
FKP4G034706G00MSSD CAD Models
FKP4G034706G00MSSD Part Data Attributes
|
FKP4G034706G00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP4G034706G00MSSD
Wima
Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 29 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 17 mm |