FKP4O103304B00JSSD
Wima
Description: Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT

Overview of FKP4O103304B00JSSD by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems Aerospace and Defense Renewable Energy Automotive

Price & Stock for FKP4O103304B00JSSD by Wima

Part # Manufacturer Description Stock Price Buy
DISTI # 505-FKP4330/1000/5
Mouser Electronics Film Capacitors 1000V 330pF 5% RoHS: Compliant 4222
  • 1 $0.5400
  • 10 $0.3620
  • 100 $0.2390
  • 500 $0.1870
  • 1,000 $0.1590
  • 2,400 $0.1480
  • 12,000 $0.1300
  • 26,400 $0.1250
  • 50,400 $0.1210
$0.1210 / $0.5400 Buy Now

CAD Models for FKP4O103304B00JSSD by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FKP4O103304B00JSSD by Wima

FKP4O103304B00JSSD
Wima
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
, 7120
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00
Samacsys Manufacturer
WIMA
Additional Feature
RATED AC VOLTAGE (V): 400
Capacitance
0.00033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
11 mm
JESD-609 Code
e3
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
400 V
Rated (DC) Voltage (URdc)
1000 V
Size Code
7120
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. FKP4O103304B00JSSD
    Wima
    Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FKP4O103304B00JSSD by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FKP4O103304B00JSSD by Wima

Select Manufacturer
Which Manufacturer of FKP4O103304B00JSSD would you like to use for your alert(s)?
  • Please alert me when FKP4O103304B00JSSD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FKP4O103304B00JSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FKP4O103304B00JSSD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FKP4O103304B00JSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FKP4O103304B00JSSD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FKP4O103304B00JSSD by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: