There are no models available for this part yet.
Overview of FKP4O104704B00KSSD by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Renewable Energy
Automotive
Price & Stock for FKP4O104704B00KSSD by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4499-FKP4O104704B00KSSD-ND
|
DigiKey | FKP 4 470 pF 1000 VDC 5x11x18 PC Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$0.1710 / $0.2020 | Buy Now | |
DISTI #
505-FKP4470/1KV/10
|
Mouser Electronics | Film Capacitors 1000V 470pF 10% RoHS: Compliant | 1229 |
|
$0.1080 / $0.4800 | Buy Now |
CAD Models for FKP4O104704B00KSSD by Wima
Part Data Attributes for FKP4O104704B00KSSD by Wima
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Samacsys Manufacturer
|
WIMA
|
Additional Feature
|
AC RATED VOLTAGE(V):400
|
Capacitance
|
0.00047 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
11 mm
|
JESD-609 Code
|
e3
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
400 V
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Size Code
|
7120
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
5 mm
|
Alternate Parts for FKP4O104704B00KSSD
This table gives cross-reference parts and alternative options found for FKP4O104704B00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP4O104704B00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP4O104704B00KF | Film Capacitor, Polypropylene, 1000V, 0.00047uF, 7120 | Wima | FKP4O104704B00KSSD vs FKP4O104704B00KF |
FKP4O104704B00KD | Film Capacitor, Polypropylene, 1000V, 0.00047uF, 7120 | Wima | FKP4O104704B00KSSD vs FKP4O104704B00KD |
FKP4O104704B00KI | Film Capacitor, Polypropylene, 1000V, 0.00047uF, 7120 | Wima | FKP4O104704B00KSSD vs FKP4O104704B00KI |
FKP4O104704B00KH | Film Capacitor, Polypropylene, 1000V, 0.00047uF, 7120 | Wima | FKP4O104704B00KSSD vs FKP4O104704B00KH |
FKP4O104704B00KJ | Film Capacitor, Polypropylene, 1000V, 0.00047uF, 7120 | Wima | FKP4O104704B00KSSD vs FKP4O104704B00KJ |