There are no models available for this part yet.
Overview of FKP4O111004B00KSSD by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Renewable Energy
Automotive
Price & Stock for FKP4O111004B00KSSD by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-FKP41000/1KV/10
|
Mouser Electronics | Film Capacitors 1000V 1000pF 10% RoHS: Compliant | 739 |
|
$0.1210 / $0.5400 | Buy Now |
CAD Models for FKP4O111004B00KSSD by Wima
Part Data Attributes for FKP4O111004B00KSSD by Wima
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
, 7120
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Additional Feature
|
AC RATED VOLTAGE(V):400
|
Capacitance
|
0.001 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
11 mm
|
JESD-609 Code
|
e3
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
400 V
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Size Code
|
7120
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
5 mm
|
Alternate Parts for FKP4O111004B00KSSD
This table gives cross-reference parts and alternative options found for FKP4O111004B00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP4O111004B00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP1O111004B00KJ | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.001uF, 7120, | Wima | FKP4O111004B00KSSD vs FKP1O111004B00KJ |
FKP1O111004B00KH | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.001uF, 7120, | Wima | FKP4O111004B00KSSD vs FKP1O111004B00KH |
FKP1PCM151000/10/1000REEL | Film Capacitor, Polypropylene, 1000V, 0.001uF, 7120 | Wima | FKP4O111004B00KSSD vs FKP1PCM151000/10/1000REEL |
FKP1PCM151000/10/1000BULK | Film Capacitor, Polypropylene, 1000V, 0.001uF, 7120 | Wima | FKP4O111004B00KSSD vs FKP1PCM151000/10/1000BULK |
FKP1O111004B00KF | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.001uF, 7120, | Wima | FKP4O111004B00KSSD vs FKP1O111004B00KF |
FKP1O111004B00KB | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.001uF, 7120, | Wima | FKP4O111004B00KSSD vs FKP1O111004B00KB |
FKP4O111004B00KF | Film Capacitor, Polypropylene, 1000V, 0.001uF, 7120 | Wima | FKP4O111004B00KSSD vs FKP4O111004B00KF |
FKP4O111004B00KD | Film Capacitor, Polypropylene, 1000V, 0.001uF, 7120 | Wima | FKP4O111004B00KSSD vs FKP4O111004B00KD |
FKP4O111004B00KI | Film Capacitor, Polypropylene, 1000V, 0.001uF, 7120 | Wima | FKP4O111004B00KSSD vs FKP4O111004B00KI |
FKP4O111004B00KJ | Film Capacitor, Polypropylene, 1000V, 0.001uF, 7120 | Wima | FKP4O111004B00KSSD vs FKP4O111004B00KJ |