FKP4O121004C00JSSD
Wima
Description: Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 7124, RADIAL LEADED, ROHS COMPLIANT

Overview of FKP4O121004C00JSSD by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems Aerospace and Defense Renewable Energy Automotive

Price & Stock for FKP4O121004C00JSSD by Wima

Part # Manufacturer Description Stock Price Buy
DISTI # 4499-FKP4O121004C00JSSD-ND
DigiKey FKP 4 0.01 UF 1000 VDC 6X12.5X18 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT 1010
In Stock
  • 10 $0.4710
  • 100 $0.4520
  • 200 $0.4240
  • 500 $0.3990
$0.3990 / $0.4710 Buy Now
DISTI # 1928-FKP4O121004C00JSSD-ND
DigiKey FKP 4 0.01 F 1000 VDC 6X12.5X18 Min Qty: 4000 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 4,000 $0.2663
$0.2663 Buy Now
DISTI # 505-FKP4.01/1000/5
Mouser Electronics Film Capacitors 1000V .01uF 5% PCM15 RoHS: Compliant 1900
  • 1 $0.8300
  • 10 $0.5980
  • 100 $0.4270
  • 500 $0.3490
  • 1,000 $0.3130
  • 2,000 $0.2650
  • 10,000 $0.2520
  • 24,000 $0.2460
$0.2460 / $0.8300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks 0
  • 2,000 $0.4740
$0.4740 Buy Now
DISTI # 66226028
Verical Cap Film 0.01uF 1000V PP 5% (18 X 6 X 12.5mm) Radial Plastic Rectangular Can 15mm 100°C Bulk RoHS: Compliant Min Qty: 253 Package Multiple: 1 Date Code: 2301 Americas - 1010
  • 253 $0.4972
  • 500 $0.4793
  • 1,000 $0.4636
$0.4636 / $0.4972 Buy Now

CAD Models for FKP4O121004C00JSSD by Wima
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FKP4O121004C00JSSD by Wima

FKP4O121004C00JSSD
Wima
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00
Samacsys Manufacturer
WIMA
Capacitance
0.01 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
12.5 mm
JESD-609 Code
e3
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
600 V
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. FKP4O121004C00JSSD
    Wima
    Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 7124, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for FKP4O121004C00JSSD

This table gives cross-reference parts and alternative options found for FKP4O121004C00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP4O121004C00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FKP4O121004C00JH00 Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED Wima FKP4O121004C00JSSD vs FKP4O121004C00JH00
FKP4O121004C00JI00 Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED Wima FKP4O121004C00JSSD vs FKP4O121004C00JI00
FKP4O121004C00JD00 Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED Wima FKP4O121004C00JSSD vs FKP4O121004C00JD00
FKP4O121004C00JF00 Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED Wima FKP4O121004C00JSSD vs FKP4O121004C00JF00

Related Parts for FKP4O121004C00JSSD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FKP4O121004C00JSSD by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FKP4O121004C00JSSD by Wima

Select Manufacturer
Which Manufacturer of FKP4O121004C00JSSD would you like to use for your alert(s)?
  • Please alert me when FKP4O121004C00JSSD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FKP4O121004C00JSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FKP4O121004C00JSSD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FKP4O121004C00JSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FKP4O121004C00JSSD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FKP4O121004C00JSSD by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: