Part Details for FKP4O131006B00JSSD by Wima
Overview of FKP4O131006B00JSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP4O131006B00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP4O131006B00JSSD-ND
|
DigiKey | FKP 4 0.1 F 1000 VDC 11X21X31.5 Min Qty: 1377 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9406 | Buy Now |
DISTI #
505-FKP4O13106B0JSS
|
Mouser Electronics | Film Capacitors FKP 4 0.1 uF 1000 VDC 11x21x31.5 PCM 27.5 RoHS: Compliant | 0 |
|
$0.8730 / $0.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 459 Package Multiple: 459 Lead time: 17 Weeks | 0 |
|
$1.8100 | Buy Now |
DISTI #
FKP4O131006B00JSSD
|
Avnet Abacus | FKP 4 0.1 F 1000 VDC 11x21x31.5 PCM 27.5 (Alt: FKP4O131006B00JSSD) RoHS: Compliant Min Qty: 1377 Package Multiple: 459 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FKP4O131006B00JSSD
FKP4O131006B00JSSD CAD Models
FKP4O131006B00JSSD Part Data Attributes
|
FKP4O131006B00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP4O131006B00JSSD
Wima
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for FKP4O131006B00JSSD
This table gives cross-reference parts and alternative options found for FKP4O131006B00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP4O131006B00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP4O131006B00JH00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | FKP4O131006B00JSSD vs FKP4O131006B00JH00 |
FKP4O131006B00JJ00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | FKP4O131006B00JSSD vs FKP4O131006B00JJ00 |
MKP1O131006B00JJ00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | FKP4O131006B00JSSD vs MKP1O131006B00JJ00 |
MKP1O131006B00JB00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | FKP4O131006B00JSSD vs MKP1O131006B00JB00 |
FKP4O131006B00JD00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | FKP4O131006B00JSSD vs FKP4O131006B00JD00 |