FKP4R003304B00MJ00
Wima
Description: Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED

Overview of FKP4R003304B00MJ00 by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems Aerospace and Defense Renewable Energy Automotive

Price & Stock for FKP4R003304B00MJ00 by Wima

Part # Manufacturer Description Stock Price Buy
DISTI # 505-FKP4R03304B0MJ0
Mouser Electronics Film Capacitors FKP 4 330 pF 1250 VDC 5x11x18 PCM15 RoHS: Compliant 0
  • 1 $0.5300
  • 10 $0.3530
  • 100 $0.2330
  • 500 $0.1820
  • 1,200 $0.1550
  • 2,400 $0.1450
  • 9,600 $0.1260
  • 24,000 $0.1220
  • 49,200 $0.1180
$0.1180 / $0.5300 Order Now

CAD Models for FKP4R003304B00MJ00 by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FKP4R003304B00MJ00 by Wima

FKP4R003304B00MJ00
Wima
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Capacitance
0.00033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
11 mm
JESD-609 Code
e3
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR, 20 INCH
Positive Tolerance
20%
Rated (AC) Voltage (URac)
450 V
Rated (DC) Voltage (URdc)
1250 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. FKP4R003304B00MJ00
    Wima
    Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for FKP4R003304B00MJ00

This table gives cross-reference parts and alternative options found for FKP4R003304B00MJ00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP4R003304B00MJ00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FKP4R003304B00MD00 Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED Wima FKP4R003304B00MJ00 vs FKP4R003304B00MD00
FKP4R003304B00MF00 Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED Wima FKP4R003304B00MJ00 vs FKP4R003304B00MF00
FKP4R003304B00MH00 Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED Wima FKP4R003304B00MJ00 vs FKP4R003304B00MH00
FKP4R003304B00MI00 Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED Wima FKP4R003304B00MJ00 vs FKP4R003304B00MI00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FKP4R003304B00MJ00 by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FKP4R003304B00MJ00 by Wima

Select Manufacturer
Which Manufacturer of FKP4R003304B00MJ00 would you like to use for your alert(s)?
  • Please alert me when FKP4R003304B00MJ00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FKP4R003304B00MJ00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FKP4R003304B00MJ00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FKP4R003304B00MJ00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FKP4R003304B00MJ00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FKP4R003304B00MJ00 by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: