Part Details for FKP4R041007I00MSC9 by Wima
Overview of FKP4R041007I00MSC9 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP4R041007I00MSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP4R041007I00MSC9-ND
|
DigiKey | FKP 4 1.0 F 1250 VDC 31X46X41.5 Min Qty: 168 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8623 | Buy Now |
DISTI #
505-FKP4R0417IMSC9
|
Mouser Electronics | Film Capacitors FKP 4 1.0 uF 1250 VDC 31x46x41.5 PCM 37.5 | 0 |
|
$5.6400 / $6.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 | 0 |
|
$11.0500 | Buy Now |