Part Details for FKP4T016804F00KSSD by Wima
Overview of FKP4T016804F00KSSD by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP4T016804F00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-FKP46800/1600/10
|
Mouser Electronics | Film Capacitors 1600V 6800pF 10% PCM15 RoHS: Compliant | 0 |
|
$0.2040 / $0.7400 | Order Now |