Part Details for FKP4T032207G00JSSD by Wima
Overview of FKP4T032207G00JSSD by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Renewable Energy
Automotive
Price & Stock for FKP4T032207G00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP4T032207G00JSSD-ND
|
DigiKey | FKP 4 0.22 F 1600 VDC 20X39.5X41 Min Qty: 252 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3695 | Buy Now |
DISTI #
505-P4T032207G00JSSD
|
Mouser Electronics | Film Capacitors FKP 4 0.22 uF 1600 VDC 20x39.5x41.5 PCM 37.5 RoHS: Compliant | 0 |
|
$3.8400 / $4.3400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 126 Package Multiple: 126 | 0 |
|
$7.3800 | Buy Now |
Part Details for FKP4T032207G00JSSD
FKP4T032207G00JSSD CAD Models
FKP4T032207G00JSSD Part Data Attributes
|
FKP4T032207G00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP4T032207G00JSSD
Wima
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 39.5 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 20 mm |