Part Details for FKS2D006801A00JSSD by Wima
Overview of FKS2D006801A00JSSD by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKS2D006801A00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-FKS2D006801A00JSSD-ND
|
DigiKey | FKS 2 680 pF 100 VDC 5% 2.5x6.5x Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
9368 In Stock |
|
$0.0980 / $0.1360 | Buy Now |
DISTI #
24704985
|
Verical | FKS2D006801A00JSSD Min Qty: 801 Package Multiple: 1 Date Code: 1701 | Americas - 9368 |
|
$0.1379 / $0.1509 | Buy Now |
DISTI #
FKS2D006801A00JSSD
|
TTI | Film Capacitors 680PF 100V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
Buy Now |