Part Details for FKS2D014701A00KSSD by Wima
Overview of FKS2D014701A00KSSD by Wima
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKS2D014701A00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M7299
|
Newark | Film Capacitor, Fks2 Series, 4700 Pf, 10%, Pet (Polyester), 100 V Rohs Compliant: Yes |Wima FKS2D014701A00KSSD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 11549 |
|
$0.1990 / $0.3070 | Buy Now |
DISTI #
1928-1356-ND
|
DigiKey | CAP FILM 4700PF 10% 100VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
7208 In Stock |
|
$0.1176 / $0.3900 | Buy Now |
DISTI #
505-FKS24700/100/10
|
Mouser Electronics | Film Capacitors 100V 4700pF 10% RoHS: Compliant | 8044 |
|
$0.1170 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks | 0 |
|
$0.2330 | Buy Now |
DISTI #
51806851
|
Verical | Cap Film 0.0047uF 100V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 105°C Bulk RoHS: Compliant Min Qty: 530 Package Multiple: 1 Date Code: 2001 | Americas - 9129 |
|
$0.2084 / $0.2281 | Buy Now |
|
Bristol Electronics | 3800 |
|
RFQ | ||
DISTI #
FKS2D014701A00KSSD
|
Avnet Abacus | FKS 2 4700 pF 10% 100 VDC 2.5x6.5x7.2 RM5 bulk - standard (Alt: FKS2D014701A00KSSD) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
42D658
|
Bürklin Elektronik | FKS film capacitor, 4.7 nF, ±10 %, 100 V (DC), PET, 5 mm, FKS2D014701A00KSSD Min Qty: 1 | 428 |
|
$0.1881 / $0.5872 | Buy Now |
Part Details for FKS2D014701A00KSSD
FKS2D014701A00KSSD CAD Models
FKS2D014701A00KSSD Part Data Attributes
|
FKS2D014701A00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKS2D014701A00KSSD
Wima
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |