There are no models available for this part yet.
Overview of FKS2G021001C00JO00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FKS2G021001C00JO00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-FKS2G021001C00JO00TB-ND
|
DigiKey | FKS 2 0.01 F 400 VDC 3.5X8.5X7.2 Min Qty: 4800 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2127 | Buy Now | |
DISTI #
505-FKS2G021001C00JO
|
Mouser Electronics | Film Capacitors 0.01uF 5% 400V 3.5x8.5x7.2 RoHS: Compliant | 0 |
|
$0.1970 / $0.2270 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 17 Weeks Container: Roll | 0Roll |
|
$0.5210 | Buy Now | ||
DISTI #
FKS2-10N/400-5%-R
|
TME | Capacitor: polyester, 10nF, 200VAC, 400VDC, 5mm, ±5%, 3.5x8.5x7.2mm Min Qty: 3200 | 0 |
|
$0.2020 | RFQ | |
DISTI #
FKS2G021001C00JO00
|
Avnet Abacus | FKS 2 0.01 F 5% 400 VDC 3.5x8.5x7.2 RM 5 ROLL H18.5 (Alt: FKS2G021001C00JO00) RoHS: Compliant Min Qty: 4800 Package Multiple: 1600 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for FKS2G021001C00JO00 by Wima
Part Data Attributes for FKS2G021001C00JO00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYETHYLENE TEREPHTHALATE
|
Height
|
8.5 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
ROLL
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
200 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
3.5 mm
|
Alternate Parts for FKS2G021001C00JO00
This table gives cross-reference parts and alternative options found for FKS2G021001C00JO00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKS2G021001C00JO00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKS2G021001C00JSSD | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 2814, RADIAL LEADED, ROHS COMPLIANT | Wima | FKS2G021001C00JO00 vs FKS2G021001C00JSSD |
FKS2G021001C00JI00 | Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | FKS2G021001C00JO00 vs FKS2G021001C00JI00 |
FKS2G021001C00JN00 | Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | FKS2G021001C00JO00 vs FKS2G021001C00JN00 |