Part Details for FKS3F031504J00KF00 by Wima
Overview of FKS3F031504J00KF00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKS3F031504J00KF00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKS3F031504J00KF00TR-ND
|
DigiKey | FKS 3 0.15 F 250 VDC 9X16X18 PCM Min Qty: 1050 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9290 | Buy Now |
DISTI #
505-FKS3F031504JKF
|
Mouser Electronics | Film Capacitors FKS 3 0.15 uF 250 VDC 9x16x18 PCM 15 RoHS: Compliant | 0 |
|
$0.8620 / $0.9280 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Reel | 0Reel |
|
$2.4400 | Buy Now |
DISTI #
FKS3F031504J00KF00
|
Avnet Abacus | FKS 3 0.15 F 10% 250 VDC 9x16x18 RM15 REEL H16.5 360 (Alt: FKS3F031504J00KF00) RoHS: Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for FKS3F031504J00KF00
FKS3F031504J00KF00 CAD Models
FKS3F031504J00KF00 Part Data Attributes:
|
FKS3F031504J00KF00
Wima
Buy Now
Datasheet
|
Compare Parts:
FKS3F031504J00KF00
Wima
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
Alternate Parts for FKS3F031504J00KF00
This table gives cross-reference parts and alternative options found for FKS3F031504J00KF00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKS3F031504J00KF00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKS3F031504J00KJ00 | Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Wima | FKS3F031504J00KF00 vs FKS3F031504J00KJ00 |
FKS3F031504J00KH00 | Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Wima | FKS3F031504J00KF00 vs FKS3F031504J00KH00 |
FKS3F031504J00KI00 | Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Wima | FKS3F031504J00KF00 vs FKS3F031504J00KI00 |
FKS3F031504J00KD00 | Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Wima | FKS3F031504J00KF00 vs FKS3F031504J00KD00 |