There are no models available for this part yet.
Overview of FL 3356 by Pizzato Elettrica Srl
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
335-6005-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 5 position, right, 3.55mm, Header | |
335-6005-C64 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 5 position, right, C-Key, 4.55mm, Header | |
335-6005-F65 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 5 position, right, F-Key, 5.55mm, Header |
Price & Stock for FL 3356 by Pizzato Elettrica Srl
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73673351
|
RS | Position switch with adjustable roller lever | Pizzato USA FL 3356 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2 |
|
$74.0400 / $87.1100 | Buy Now |