Part Details for FL NAT 2208 by Phoenix Contact
Overview of FL NAT 2208 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL NAT 2208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Industrial Ethernet Switch - Managed - Fixed Configuration - 8 x RJ45 Ports - 10/100 Mbps - 9V to 57V Supply - IP20 - DIN Rail Mount. |
3 In Stock |
|
$1,101.0600 / $1,179.0600 | Buy Now |
|
Master Electronics | Industrial Ethernet Switch - Managed - Fixed Configuration - 8 x RJ45 Ports - 10/100 Mbps - 9V to 57V Supply - IP20 - DIN Rail Mount. |
3 In Stock |
|
$1,101.0600 / $1,179.0600 | Buy Now |