Part Details for FL SWITCH 1108N by Phoenix Contact
Overview of FL SWITCH 1108N by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TBAW56 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.215 A, SOT23 | |
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
74HC4053FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, SPDT(1:2)/Analog Multiplexer, TSSOP16B, -40 to 125 degC |
Price & Stock for FL SWITCH 1108N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Network Switch - 8 RJ45 Ports - 10/100/1000 Mbps - IP30 - DIN Rail. RoHS: Compliant |
26 In Stock 1690 Factory Stock |
|
$195.5800 / $217.0500 | Buy Now |
DISTI #
1085243
|
TME | Switch Ethernet, unmanaged, Number of ports: 8, 9÷32VDC, RJ45 Min Qty: 1 | 2 |
|
$224.4100 / $242.2700 | Buy Now |
|
Master Electronics | Network Switch - 8 RJ45 Ports - 10/100/1000 Mbps - IP30 - DIN Rail. RoHS: Compliant |
26 In Stock 1690 Factory Stock |
|
$195.5800 / $217.0500 | Buy Now |