Part Details for FL-K-2.0-C4-SP-A-Z Z=C/C by Labfacility Limited
Overview of FL-K-2.0-C4-SP-A-Z Z=C/C by Labfacility Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for FL-K-2.0-C4-SP-A-Z Z=C/C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5146
|
Newark | Thermocouple, Type K, 2M, 350Deg C, Thermocouple Type:K, Sensor Body Material:Stainless Steel, Lead Length - Imperial:6.56Ft, Lead Length - Metric:2M, Probe Length - Imperial:-, Probe Length - Metric:-, Probe Diameter - Imperial:- Rohs Compliant: Yes |Labfacility FL-K-2.0-C4-SP-A-Z Z=C/C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$34.4000 / $51.2700 | Buy Now |