Part Details for FL-LP-N2(40) by Hirose Electric Co Ltd
Overview of FL-LP-N2(40) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL-LP-N2(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2134
|
Newark | Fl-Lp-N2(40) |Hirose(Hrs) FL-LP-N2(40) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.7100 / $134.3300 | Buy Now |
DISTI #
FL-LP-N2(40)-ND
|
DigiKey | CONN RF COAX JIG FL SERIES Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.0990 | Buy Now |
DISTI #
FL-LP-N2(40)
|
Avnet Americas | [FunctionMAX High Speed Transmission, 0.5mm - Bag (Alt: FL-LP-N2(40)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$91.7500 / $106.4300 | Buy Now |
DISTI #
798-FL-LP-N240
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$97.6400 / $99.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$89.5200 | Buy Now |
DISTI #
HIRFL-LP-N2(40)
|
Heilind Electronics | 331-0048-0-40 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$80.4400 / $168.4800 | Buy Now |
DISTI #
FL-LP-N2(40)
|
Avnet Americas | [FunctionMAX High Speed Transmission, 0.5mm - Bag (Alt: FL-LP-N2(40)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$91.7500 / $106.4300 | Buy Now |