Part Details for FL-R-PC-11 by Hirose Electric Co Ltd
Overview of FL-R-PC-11 by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for FL-R-PC-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2143
|
Newark | Fl-R-Pc-11 |Hirose(Hrs) FL-R-PC-11 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 / $2.5800 | Buy Now |
DISTI #
FL-R-PC-11-ND
|
DigiKey | CONN RF COAX RCPT PCB STR Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$2.2826 | Buy Now |
DISTI #
FL-R-PC-11
|
Avnet Americas | Connector RF Coaxial Receptacle Solder Straight Through Hole Gold - Bag (Alt: FL-R-PC-11) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$1.6125 / $1.8705 | Buy Now |
DISTI #
798-FL-R-PC-11
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
HIRFL-R-PC-11
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.7656 / $2.1500 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4600 / $2.0500 | Buy Now |
|
Quest Components | 8 |
|
$2.7808 / $3.7920 | Buy Now |
Part Details for FL-R-PC-11
FL-R-PC-11 CAD Models
FL-R-PC-11 Part Data Attributes
|
FL-R-PC-11
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FL-R-PC-11
Hirose Electric Co Ltd
RF Connector, Female, Cable Mount, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BRASS/PHOSPHOR BRONZE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 1.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.25 |