There are no models available for this part yet.
Overview of FL07-0001-G-TR by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for FL07-0001-G-TR by MACOM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1000 |
|
RFQ | ||||
Quest Components | 800 |
|
$2.4750 / $4.5000 | Buy Now |
CAD Models for FL07-0001-G-TR by MACOM
Part Data Attributes for FL07-0001-G-TR by MACOM
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
Average Input Power
|
2 W
|
Center or Cutoff Frequency (fo/fc)
|
500 MHz
|
Filter Type
|
LOW PASS FILTER
|
Height
|
1.75 mm
|
Input Impedance
|
50 OHM
|
Insertion Loss-Max
|
1 dB
|
Length
|
4.9 mm
|
Mounting Type
|
SURFACE MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Impedance
|
50 OHM Ω
|
Packing Method
|
TAPE AND REEL
|
VSWR
|
1.6
|
Width
|
3.9 mm
|