Part Details for FL114A by Andeen-Hagerling Inc
Overview of FL114A by Andeen-Hagerling Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL114A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FL114A
|
TME | Enclosure: wall mounting, X: 400mm, Y: 600mm, Z: 200mm, orion+, steel Min Qty: 1 | 2 |
|
$155.3500 / $179.2500 | Buy Now |