Part Details for FL11T200 by Eaton Corporation
Overview of FL11T200 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL11T200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FL11T200
|
Avnet Americas | Fuse 200A 27000V Slow Blow 2-Pin Clip - Bulk (Alt: FL11T200) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-FL11T200
|
Mouser Electronics | Specialty Fuses FL11T200 RoHS: Not Compliant | 0 |
|
$306.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$263.8600 | Buy Now |
Part Details for FL11T200
FL11T200 CAD Models
FL11T200 Part Data Attributes
|
FL11T200
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FL11T200
Eaton Corporation
Electric Fuse, Slow Blow, 200A, 27000VAC, 27000VDC, Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | SLOW | |
Circuit Protection Type | ELECTRIC FUSE | |
Manufacturer Series | FL | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 200 A | |
Rated Voltage(AC) | 27000 V | |
Rated Voltage(DC) | 27000 V | |
Reference Standard | NEMA | |
Surface Mount | NO |