FL11T5
Description: Electric Fuse, Slow Blow, 5A, 27000VAC, 27000VDC, Inline/holder,

Overview of FL11T5 by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FL11T5 by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # FL11T5
Avnet Americas Fuse 5A 27000V Slow Blow 2-Pin Clip - Bulk (Alt: FL11T5) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk 0
RFQ
DISTI # 504-FL11T5
Mouser Electronics Specialty Fuses FL11T5 RoHS: Not Compliant 0
  • 150 $43.9400
$43.9400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 0
  • 150 $40.3700
$40.3700 Buy Now

CAD Models for FL11T5 by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FL11T5 by Eaton Corporation

FL11T5
Eaton Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Blow Characteristic
SLOW
Circuit Protection Type
ELECTRIC FUSE
Manufacturer Series
FL
Mounting Feature
INLINE/HOLDER
Rated Current
5 A
Rated Voltage(AC)
27000 V
Rated Voltage(DC)
27000 V
Reference Standard
NEMA
Surface Mount
NO
Want to compare parts?
  1. FL11T5
    Eaton Corporation
    Electric Fuse, Slow Blow, 5A, 27000VAC, 27000VDC, Inline/holder,
    VS

Related Parts for FL11T5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FL11T5 by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FL11T5 by Eaton Corporation

Select Manufacturer
Which Manufacturer of FL11T5 would you like to use for your alert(s)?
  • Please alert me when FL11T5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FL11T5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FL11T5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FL11T5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FL11T5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FL11T5 by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: