Part Details for FL2D-10-682 by MORNSUN
Overview of FL2D-10-682 by MORNSUN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL2D-10-682
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | CM Filter, DIP, Current(max)1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.4400 / $2.0800 | Buy Now |
Part Details for FL2D-10-682
FL2D-10-682 CAD Models
FL2D-10-682 Part Data Attributes:
|
FL2D-10-682
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
FL2D-10-682
MORNSUN
Data Line Filter, 2 Function(s), 1A, 4 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Reach Compliance Code | compliant | |
Approvals | IEC; UL | |
Filter Type | DATA LINE FILTER | |
Height | 23.5 mm | |
Inductance | 6800 µH | |
Length | 12.7 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1 A | |
Width | 11 mm |