Part Details for FL3209-1LB by Coilcraft Inc
Overview of FL3209-1LB by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL3209-1LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$4.6592 / $7.1680 | Buy Now |
|
Quest Components | 8 |
|
$4.8000 / $9.6000 | Buy Now |
Part Details for FL3209-1LB
FL3209-1LB CAD Models
FL3209-1LB Part Data Attributes
|
FL3209-1LB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
FL3209-1LB
Coilcraft Inc
SMPS Transformer, 3.5W, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDES TERMINALS ALSO; TURNS RATIO: 1 : 100 | |
Height | 5.72 mm | |
Input Voltage-Max | 16 V | |
JESD-609 Code | e2 | |
Length | 9.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 100 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 1600 V | |
Packing Method | TAPE & REEL | |
Power Rating | 3.5 W | |
Primary Inductance | 48 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 33.02 mm |