Filter Your Search
1 - 1 of 1 results
|
FL3209-1LB
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | 3.5 W | 1.6 kV | 48 µH | 100 kHz | SMPS TRANSFORMER | HEIGHT DIM INCLUDES TERMINALS ALSO; TURNS RATIO: 1 : 100 | 16 V | 1 | 1 | e2 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | Tin/Silver (Sn/Ag) | 5.72 mm | 9.3 mm | 33.02 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 |