Part Details for FL3T80 by Cooper Industries
Overview of FL3T80 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FL3T80
FL3T80 CAD Models
FL3T80 Part Data Attributes
|
FL3T80
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
FL3T80
Cooper Industries
Electric Fuse, Slow Blow, 80A, 27000VAC, 27000VDC, Inline/holder
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | SLOW | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 80 A | |
Rated Voltage(AC) | 27000 V | |
Rated Voltage(DC) | 27000 V | |
Reference Standard | NEMA | |
Surface Mount | NO |