FL75L20A
Delta Electronics Inc
Description: Data Line Filter Module, 1 Function(s), 75V, 20A, ROHS COMPLIANT PACKAGE-9

Overview of FL75L20A by Delta Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Smart Cities

Price & Stock for FL75L20A by Delta Electronics Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   8
RFQ

CAD Models for FL75L20A by Delta Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FL75L20A by Delta Electronics Inc

FL75L20A
Delta Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DELTA ELECTRONICS INC
Package Description
ROHS COMPLIANT PACKAGE-9
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Delta Electronics
Approvals
UL; CUL; IEC; VDE
Filter Type
DATA LINE FILTER MODULE
Height
12.7 mm
Insertion Loss-Max
28 dB
Length
50.8 mm
Mounting Type
THROUGH HOLE MOUNT
Number of Functions
1
Number of Terminals
9
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Impedance
50 OHM Ω
Rated Current
20 A
Rated Voltage
75 V
Width
40.6 mm
Want to compare parts?
  1. FL75L20A
    Delta Electronics Inc
    Data Line Filter Module, 1 Function(s), 75V, 20A, ROHS COMPLIANT PACKAGE-9
    VS

Related Parts for FL75L20A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FL75L20A by Delta Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FL75L20A by Delta Electronics Inc

Select Manufacturer
Which Manufacturer of FL75L20A would you like to use for your alert(s)?
  • Please alert me when FL75L20A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FL75L20A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FL75L20A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FL75L20A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FL75L20A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FL75L20A by Delta Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: