Part Details for FLA-4/10 by Littelfuse Inc
Overview of FLA-4/10 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLA-4/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Pin Indicating Slow Blow Acting 0.4A 250V Holder Cartridge 10.31 X 46.81mm Carton |
9 In Stock |
|
$13.3100 / $67.6600 | Buy Now |
|
Master Electronics | Fuse Pin Indicating Slow Blow Acting 0.4A 250V Holder Cartridge 10.31 X 46.81mm Carton |
9 In Stock |
|
$13.3100 / $67.6600 | Buy Now |