Part Details for FLA-R0141-30 by Amphenol Communications Solutions
Overview of FLA-R0141-30 by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLAR014130 | Amphenol Communications Solutions | FLA Rotatable Receptacle NEMA ANSI C136.41, 3 Power, No Signal, 14AWG, 105C | |
FLAR01413005 | Amphenol Communications Solutions | FLA Tool-less Rotatable Receptacle NEMA ANSI C136.41, 3 Power, No Signal, 14AWG, 105C | |
FLAC1000 | Amphenol Communications Solutions | FLA Shorting Cap NEMA ANSI C136.41, Shorting Contacts |
Price & Stock for FLA-R0141-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1627
|
Newark | Led Conn, Rcpt, 3Pos, Cable Mount, 14Awg, Product Range:Fla Series, No. Of Contacts:3Contacts, Gender:Receptacle, Voltage Rating:600Vac, Current Rating:15A, Contact Termination Type:Crimp, Connector Mounting:Cable Mount Rohs Compliant: Yes |Amphenol Communications Solutions FLA-R0141-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$1.7900 | Buy Now |
DISTI #
664-FLA-R0141-30-ND
|
DigiKey | FLA ROTATABLE RECEPTACLE NEMA AN Min Qty: 1 Lead time: 8 Weeks Container: Box |
6 In Stock |
|
$8.2900 | Buy Now |
DISTI #
C1S227403629863
|
Chip1Stop | Unclassified RoHS: Compliant | 32 |
|
$5.9000 | Buy Now |