Part Details for FLA-R2162-30 by Amphenol Communications Solutions
Overview of FLA-R2162-30 by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLA-R2162-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1638
|
Newark | Led Conn, Rcpt, 5Pos, Cable Mount, 16Awg, Product Range:Fla Series, No. Of Contacts:5Contacts, Gender:Receptacle, Voltage Rating:600Vac, Current Rating:15A, Contact Termination Type:Crimp, Connector Mounting:Cable Mount Rohs Compliant: Yes |Amphenol Communications Solutions FLA-R2162-30 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$2.0400 | Buy Now |
DISTI #
664-FLA-R2162-30-ND
|
DigiKey | FLA ROTATABLE RECEPTACLE NEMA AN Min Qty: 1 Lead time: 8 Weeks Container: Box |
6 In Stock |
|
$5.9278 / $9.9500 | Buy Now |
DISTI #
3558593
|
element14 Asia-Pacific | LED CONN, RCPT, 5POS, CABLE MOUNT, 16AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.2512 / $9.4543 | Buy Now |
DISTI #
3558593
|
Farnell | LED CONN, RCPT, 5POS, CABLE MOUNT, 16AWG RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$6.8900 / $9.6534 | Buy Now |