Part Details for FLA.00.250.NTAC27 by LEMO connectors
Overview of FLA.00.250.NTAC27 by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLA.00.250.NTAC27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLA.00.250.NTAC27-ND
|
DigiKey | CONN NIMCAMA PLG R/A 50OHM SOLDR Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4 In Stock |
|
$27.2620 / $28.6500 | Buy Now |
DISTI #
736-FLA00250NTAC27
|
Mouser Electronics | Circular Push Pull Connectors 50 OHM R/A PLUG MALE SLDR C27 COLLET RoHS: Compliant | 0 |
|
$30.1700 / $40.7400 | Order Now |
|
Powell Electronics | Circular Push Pull Connectors 50 OHM R/A PLUG MALE SLDR C27 COLLET Min Qty: 1 | 285 |
|
$22.8400 / $36.3500 | Buy Now |
DISTI #
000000000002414896
|
Sager | Circular Push Pull Connectors 50 OHM R/A PLUG MALE SLDR C27 COLLET Min Qty: 1 | 0 |
|
$25.7400 / $38.9500 | Buy Now |
Part Details for FLA.00.250.NTAC27
FLA.00.250.NTAC27 CAD Models
FLA.00.250.NTAC27 Part Data Attributes:
|
FLA.00.250.NTAC27
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FLA.00.250.NTAC27
LEMO connectors
RF Connector, Male, Cable Mount, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | APPLICABLE CABLES:RG179B/U;RG188A/U, WITH LATCH | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 1.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.25 |