Part Details for FLASH PEN R by SCANGRIP North America Inc
Overview of FLASH PEN R by SCANGRIP North America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F010-20/B | Rochester Electronics LLC | Flash | |
MD28F020-90 | Rochester Electronics LLC | Flash, 256KX8, 90ns, CDIP32, CERDIP-32 | |
AM188EM-25KC\\W | Rochester Electronics | AM188EM - Microcontroller, 16-Bit, FLASH |
Price & Stock for FLASH PEN R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCANGRIP-03.5136
|
TME | Torch: LED, 7h, 169mm, 150lm,300lm, IP54, 6000K, 10÷60°C Min Qty: 1 | 8 |
|
$31.6600 / $35.1800 | Buy Now |