Part Details for FLASHPRO6 by Microchip Technology Inc
Overview of FLASHPRO6 by Microchip Technology Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLASHPRO6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1089
|
Newark | Flash Programmer, Usb 2.0/3.0, Supported Families:Polarfire Soc6 , Polarfire, Smartfusion2, Igloo2, Rtg4, Kit Contents:Flashpro6 Programmer Standalone Unit, Usb 3.0 A To Micro-B Cable, Ribbon Cable, Quickstart Card, Product Range:- Rohs Compliant: Yes |Microchip FLASHPRO6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$277.6800 | Buy Now |
DISTI #
52AJ5101
|
Newark | Flashpro6 Programmer Fpga Classic High Touch Rohs Compliant: Yes |Microchip FLASHPRO6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$261.7500 | Buy Now |
DISTI #
150-FLASHPRO6-ND
|
DigiKey | HARDWARE PROGRAMMER SOC/FPGA Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
12 In Stock |
|
$266.9900 | Buy Now |
DISTI #
FLASHPRO6
|
Avnet Americas | FlashPro6 Device Programmer Quickstart Card - Bulk (Alt: FLASHPRO6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$261.7500 | Buy Now |
DISTI #
579-FLASHPRO6
|
Mouser Electronics | Programmers - Processor Based FlashPro6 Programmer RoHS: Compliant | 88 |
|
$261.7500 | Buy Now |
DISTI #
V36:1790_24110490
|
Arrow Electronics | FPGA USB Interface Programmer Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks | Americas - 1 |
|
$261.3400 | Buy Now |
DISTI #
FLASHPRO6
|
Microchip Technology Inc | FlashPro6 Programmer, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2192 Alternates Available |
|
$261.7500 | Buy Now |
|
Future Electronics | Microchip Technology FlashPro6 Programmer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 10Kit |
|
$333.7400 / $350.4300 | Buy Now |
|
Onlinecomponents.com | Flash Programmer - USB |
12 In Stock |
|
$256.6200 | Buy Now |
DISTI #
67610241
|
Verical | FPGA USB Interface Programmer Min Qty: 1 Package Multiple: 1 Date Code: 2311 | Americas - 12 |
|
$337.6579 | Buy Now |