Part Details for FLAVUS 2.4GHZ REFERENCE BOARD by Antenova M2M
Overview of FLAVUS 2.4GHZ REFERENCE BOARD by Antenova M2M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
SCR410T-K03-PCB | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor on Evaluation Board | |
SCC433T-K03-PCB | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor on Evaluation Board |
Price & Stock for FLAVUS 2.4GHZ REFERENCE BOARD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
237-RB-FLAVUS-2.4
|
Mouser Electronics | Antenna Development Tools Reference Board for Flavus 2.4 GHz RoHS: Compliant | 0 |
|
Order Now |
Part Details for FLAVUS 2.4GHZ REFERENCE BOARD
FLAVUS 2.4GHZ REFERENCE BOARD CAD Models
FLAVUS 2.4GHZ REFERENCE BOARD Part Data Attributes
|
FLAVUS 2.4GHZ REFERENCE BOARD
Antenova M2M
Buy Now
|
Compare Parts:
FLAVUS 2.4GHZ REFERENCE BOARD
Antenova M2M
|
Samacsys Manufacturer | Antenova |