Part Details for FLB-C70-352-001 by Amphenol Communications Solutions
Overview of FLB-C70-352-001 by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLBC70354001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 35mm Height, Black | |
FLBC70602001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 60mm Height, Clear | |
FLBC70756001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 75mm Height, Translucent |
Price & Stock for FLB-C70-352-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1647
|
Newark | Dome, Light, 76Mm X 35Mm, Clear, Pc, Accessory Type:Dome, For Use With:Amphenol Icc Flb Series Lights, Product Range:Flb Series Rohs Compliant: Yes |Amphenol Communications Solutions FLB-C70-352-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 110 |
|
$1.4600 | Buy Now |
DISTI #
664-FLB-C70-352-001-ND
|
DigiKey | FLB DOME, NEMA ANSI C136.41, 76M Min Qty: 1 Lead time: 8 Weeks Container: Box |
11 In Stock |
|
$1.6375 / $2.3300 | Buy Now |
DISTI #
C1S227402798209
|
Chip1Stop | Unclassified RoHS: Compliant | 102 |
|
$0.2780 / $0.3520 | Buy Now |
DISTI #
C1S227402020472
|
Chip1Stop | Unclassified RoHS: Compliant | 10 |
|
$2.9200 | Buy Now |