Part Details for FLB-C70-502-001 by Amphenol Corporation
Overview of FLB-C70-502-001 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLB-C70-502-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-FLB-C70-502-001
|
Mouser Electronics | Lighting Connectors FLB Dome, 76mm 50mm Height, Clear RoHS: Compliant | 46 |
|
$2.1000 / $3.8800 | Buy Now |
DISTI #
FLB-C70-502-001
|
TTI | Lighting Connectors FLB Dome, 76mm 50mm Height, Clear RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Box |
Americas - 80 In Stock |
|
$2.2100 / $3.8400 | Buy Now |
DISTI #
FLB-C70-502-001
|
Avnet Abacus | Dome Cover for FLB Dimming Connectors 50 mm Height Polycarbonate Clear (Alt: FLB-C70-502-001) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |