Part Details for FLB-P75-002 by Amphenol Communications Solutions
Overview of FLB-P75-002 by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLB-P75-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1653
|
Newark | Led Connector, Plug, 5Pos, 480V/15A, Pcb, Product Range:Flb Series, No. Of Contacts:5Contacts, Gender:Plug, Voltage Rating:480V, Current Rating:15A, Contact Termination Type:Through Hole, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Amphenol Communications Solutions FLB-P75-002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 143 |
|
$3.2800 | Buy Now |
DISTI #
664-FLB-P75-002-ND
|
DigiKey | FLB BASE NEMA ANSI C136.41, 76MM Min Qty: 1 Lead time: 8 Weeks Container: Box |
9 In Stock |
|
$4.3800 / $7.5100 | Buy Now |