There are no models available for this part yet.
Overview of FLBB-05EGFS-GCP-001 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FLBB-05EGFS-GCP-001 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AJ8434
|
Newark | Flos, B Series B Size, Metal, 6.5A, 05 Pins, Female Connector, Female Contact, Circular, Push Pull, Solder, Receptacle, Rear Fastened, Panel Thickness 7, Ip50 Rohs Compliant: Yes |Amphenol Ltw FLBB-05EGFS-GCP-001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1400 / $11.1200 | Buy Now | |
DISTI #
1754-FLBB-05EGFS-GCP-001-ND
|
DigiKey | FLOS, B SERIES B SIZE, 6.5A, 05 Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5650 | Buy Now | |
DISTI #
3937-FLBB-05EGFS-GCP-001-1754-ND
|
DigiKey | FLOS, B SERIES B SIZE, 6.5A, 05 Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$12.8727 / $19.5600 | Buy Now | |
DISTI #
72106535
|
RS | Connector, FLO, LB-SER, SIZE 0, 5, PANEL F H/NUT | Amphenol LTW Technology FLBB-05EGFS-GCP-001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0400 / $13.9100 | RFQ | |
DISTI #
LTWFLBB-05EGFS-GCP-001
|
Heilind Electronics | FLOS, B SERIES B SIZE, 6.5A, 0 F, SOLDER, 1KEY 0 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7200 / $11.2600 | Buy Now | ||
DISTI #
FLBB05EGFSGCP001
|
TME | Connector: , socket Min Qty: 1 | 10 |
|
$9.6400 / $13.6300 | Buy Now | |
DISTI #
LTWFLBB-05EGFS-GCP-001
|
Interstate Connecting Components | FLOS, B SERIES B SIZE, 6.5A, 0 F, SOLDER, 1KEY 0 | 0 |
|
Buy Now |