Part Details for FLBB6I0117K03 by Kyocera AVX Components
Overview of FLBB6I0117K03 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLBB6I0117K03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ4574
|
Newark | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 110.7Uf Rohs Compliant: Yes |Kyocera Avx FLBB6I0117K03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.3600 | Buy Now |
DISTI #
2266-FLBB6I0117K03-ND
|
DigiKey | CAP FILM 110.7UF 10% 400VAC RAD Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$105.5100 / $114.4800 | Buy Now |
DISTI #
478-9672-ND
|
DigiKey | CAP FILM 110.7UF 10% 400VAC RAD Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.9213 | Buy Now |
DISTI #
581-FLBB6I0117K03
|
Mouser Electronics | Film Capacitors 400V 3x110.7uF 0.1 RoHS: Compliant | 0 |
|
$58.1300 / $72.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
8 Partner Stock |
|
$90.2800 / $114.0600 | Buy Now |
Part Details for FLBB6I0117K03
FLBB6I0117K03 CAD Models
FLBB6I0117K03 Part Data Attributes
|
FLBB6I0117K03
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FLBB6I0117K03
Kyocera AVX Components
CAP FILM 110.7UF(X 3) 400VAC CHA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 110.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 85 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 265 mm | |
Mounting Feature | SPECIAL MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Quick Connect | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Shape | SPECIAL |